Christmas Opening Hours and Delivery Dates here
TE Connectivity 829154-4 AMP QUICK Pin Strip 2.54 Mm Spacing

TE Connectivity 829154-4 AMP QUICK Pin Strip 2.54 Mm Spacing

Order Code:

07-4997

Brand: TE Connectivity MPN: 829154-4 EAN-13: 2050003226004

Discontinued


TE Connectivity 829154-4 is a male unshrouded 4-pin header.

This component features a quick-connect design for efficient assembly.

It is commonly used in printed circuit boards for signal and power applications.

The header provides a reliable connection in both consumer electronics and industrial equipment.


No. of Rows 1
Contact Finish Copper alloy
Case Material PBT
Connection Print
Connector contact surface Gold plated
Connector system wire-to-board
Connector Type Pin strip, straight
CS 2.54mm
Factory colour Ecru
Industrial packaging No
Insulation Material PBT
Misc Attribute AMP QUICK
Series AMP QUICK
Type Pin strip (standard)

You may also like


Trustpilot