Christmas Opening Hours and Delivery Dates here
TE Connectivity 828548-4 Pin Strip 2.54mm Spacing 1 pc Standard

TE Connectivity 828548-4 Pin Strip 2.54mm Spacing 1 pc Standard

Order Code:

07-4991

Brand: TE Connectivity MPN: 828548-4 EAN-13: 2050003225748

Discontinued


TE Connectivity manufactures the AMP QUICK pin strip with a standard contact spacing of 2.54 mm. This component is ideal for printed circuit board applications where reliable and compact connections are essential. It is widely used in electronics for ensuring secure signal transmission between circuit components.
No. of Rows 1
Contact Finish Copper alloy
Board contact surface Tin plated
Case Material PBT
Connection Print
Connector contact surface Tin plated
Connector system wire-to-board
Connector Type Pin strip, straight
CS 2.54mm
Factory colour Ecru
Industrial packaging No
Insulation Material PBT
Misc Attribute AMP QUICK
Series AMP QUICK
Type Pin strip (standard)

You may also like


Trustpilot