TE Connectivity's 826646-2 is a board connector featuring male contacts in a single row configuration.
The connector has two contacts and is unshrouded, facilitating straightforward connections.
It is typically used for printed circuit board applications that require minimalistic and efficient electrical connectivity.
This component is ideal for space-conscious designs where reliability and performance are essential.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
2 |
| Pitch |
2.54mm |
| Number of Rows |
1 |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
5 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
31.5 |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Dielectric Withstanding Voltage (Max) |
750 |
| Header Type |
Breakaway |
| Housing Material |
PBT |
| Insulation Resistance |
5000 |
| Mating Alignment |
Without |
| Mating Square Post Dimension |
.025 |
| Operating Temperature Range |
-85 – 221 |
| Packaging Method |
Carton |
| Packaging Quantity |
3000 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
3 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Thickness (Recommended) |
.062 |
| Primary Product colour |
Green |
| Sealable |
No |
| Square Termination Post & Tail Dimension |
.025 |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.126 |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In