Easter Opening Hours and Delivery Dates here

TE Connectivity 8-1622796-3 YR1 Metal Film Resistor 0.1% 182K Through Hole

Order Code:

14-9454

Brand: TE Connectivity MPN: 8-1622796-3
Qty Unit Price (Ex VAT)
1000+ £0.361
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 14 days

TE Connectivity 8-1622796-3 is a metal film resistor with a precision tolerance of 0.1%.

It features a resistance of 182K ohms and is designed for through hole mounting.

This resistor is ideal for applications requiring high accuracy and stability.

Typical uses include precision instrumentation and control systems.


Type Through-Hole Resistors
Tolerance 0.1%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot