Christmas Opening Hours and Delivery Dates here

TE Connectivity 8-1415006-1 RTH Industrial Relay 12V DC 1 Change-Over

Order Code:

07-4969

Brand: TE Connectivity MPN: 8-1415006-1 EAN-13: 2050006506387
Qty Unit Price (Ex VAT)
1+ £4.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 12/01/2026

TE Connectivity's 8-1415006-1 is a relay component with a 1 Form C SPDT contact configuration.

It is designed for momentary operation, handling currents up to 0.033A.

This relay can be used in small-scale electronic applications requiring precise control.

It offers reliable performance in circuit switching and signal routing tasks.


Type Industrial relay
Coil Voltage 400mW
Length 29mm
Width 12.7mm
Height 15.7mm
Connection THT
Contact Material AgNi 90/10
Contact Type 1 change-over
Creepage distance (coil/clips) 10mm
Dim (L x W x H) 29 x 12.7 x 15.7 mm
Misc Attribute RTH14012
Nominal Voltage 12V DC
Resistance (coil) 360Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot