The TE Connectivity 66601-1 circular contacts are tin-plated female unshrouded connectors designed for use with 18-14 AWG wire sizes.
These connectors offer reliable electrical connections in various industrial and automotive applications.
The tin plating provides corrosion resistance, ensuring durability.
They are ideal for use in environments where rugged and dependable connections are crucial.
| Type |
Connector Contacts |
| Circuit Application |
Power & Signal |
| Compatible Insulation Diameter Range |
.11 – .15 |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
13 |
| Contact Mating Area Plating Material |
Tin-Lead |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
100 |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
30 |
| Operating Temperature Range |
-67 – 194 |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
1000 |
| Product Terminates To |
Wire & Cable |
| Termination Method to Wire & Cable |
Crimp |
| Wire Insulation Support |
With |
| Wire Size |
18 – 14 |
To use this facility please Sign In.
Sign In