Easter Opening Hours and Delivery Dates here

TE Connectivity 66570-3 AMPLIMITE D-Sub Contact Male Unshrouded

Order Code:

14-2420

Brand: TE Connectivity MPN: 66570-3
Qty Unit Price (Ex VAT)
600+ £0.343
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
8,364 in stock, despatched in 5 working days

TE Connectivity 66570-3 is a male D sub contact designed for unshrouded connectors.

It is built to deliver reliable electrical connections in various harsh environments.

Typical applications include data communication equipment and industrial systems.

The contact ensures enhanced performance and durability in demanding conditions.


Type Connector Contacts
Circuit Application Signal
Contact Base Material Brass
Contact Current Rating (Max) 3.1
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Type Pin
Contact Underplating Material Nickel
Operating Temperature Range -67 – 221
Packaging Method Loose Piece
Packaging Quantity 1000
PCB Contact Termination Area Plating Material Gold Flash
Product Terminates To Wire & Cable
Termination Method to Wire & Cable Solder
Termination Post & Tail Length .39
Wire Insulation Support Without
Wire Size 18

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot