Easter Opening Hours and Delivery Dates here

TE Connectivity 643075-5 MTA-100 Dust Cap Strain Relief Cover

Order Code:

14-3255

Brand: TE Connectivity MPN: 643075-5
Qty Unit Price (Ex VAT)
500+ £0.493
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack order, lead time 14 days

TE Connectivity 643075-5 is a dust cap and strain relief cover designed for use with MTA-100 connectors.

It enhances the durability and longevity of connections by preventing dust intrusion and mitigating strain on the cables.

This component is essential for maintaining reliable performance in electronic and electrical assemblies.

It is typically used in environments where connectors are exposed to dust or physical stress.


Type Connector Caps & Covers
Number of Positions 5
Centerline (Pitch) 2.54mm
Operating Temperature (Max) 185
Operating Temperature Range -40 – 185
Primary Product colour White
Primary Product Material Nylon
UL Flammability Rating UL 94V-2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot