TE Connectivity's 5787082-7 is a high-density D-sub male connector.
It is right-angled with 68 unshrouded pins, designed for compact spaces.
The connector is suitable for use in telecommunications and computer equipment.
It provides reliable connections for high-density data transmission applications.
| Type |
D-Shaped Connectors |
| Connection Angle |
90° |
| Centerline (Pitch) |
1.27mm |
| Circuit Application |
Signal |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Board Mount |
| Connector Profile |
Standard |
| Connector System |
Cable-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Underplating Material |
Palladium Nickel |
| Housing Material |
Thermoplastic |
| Mating Alignment |
Without |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Number of Positions |
68 |
| Number of Rows |
4 |
| Operating Temperature Range |
-67 – 221 |
| Packaging Method |
Tube |
| Packaging Quantity |
8 |
| PCB Contact Termination Area Plating Material |
Tin over Nickel |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Boardlock |
| PCB Thickness (Recommended) |
.062 |
| Primary Product colour |
Black |
| Row-to-Row Spacing |
.1 |
| Shell Plating Material |
Nickel over Copper |
| Shielded |
Yes |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.1 |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In