Easter Opening Hours and Delivery Dates here

TE Connectivity 5748676-1 Accessory 0.185in Min Cable Diameter 0.32in

Order Code:

14-2390

Brand: TE Connectivity MPN: 5748676-1
Qty Unit Price (Ex VAT)
30+ £6.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
3,043 in stock, despatched in 5 working days

TE Connectivity's 5748676-1 is an accessory designed for cables with a minimum diameter of 0.185 inches and a maximum diameter of 0.32 inches.

It is ideal for securing and managing cable assemblies.

The component is typically used in industrial and electronic applications.

Its robust construction ensures durability and reliability in demanding environments.


Type Connector Strain Relief
Compatible Insulation Diameter Range .185 – .32
Number of Positions 9
Operating Temperature Range -67 – 221
Packaging Method Kit
Packaging Quantity 1
Primary Product Material Zinc
Shielded Yes
Thread Size 4-40

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot