TE Connectivity's part number 5520258-3 is a modular connector designed for ethernet applications.
This part features a 6-position and 6-contact (6P6C) configuration with a top entry orientation.
It is typically used in telecommunications and networking equipment for reliable data transmission.
The connector is known for its durable construction and compatibility with standard ethernet cables.
| Type |
RJ25 |
| Gender |
Socket |
| Shielded/Shrouded |
Unshielded |
| Number of Positions/ Contacts |
6P6C |
| Centerline (Pitch) |
1.016mm |
| Circuit Application |
Signal |
| Connector Height |
0.65000000000000002 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Cable-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
0.20000000000000001 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
50 |
| Contact Underplating Material |
Nickel |
| Housing Material |
PBT |
| Mating Alignment |
Without |
| Number of Positions |
6 |
| Operating Temperature Range |
-40 – 185 |
| Packaging Method |
Box & Tray |
| Packaging Quantity |
144 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Panel Stops |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Orientation |
Vertical |
| PCB Thickness (Recommended) |
0.062 |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.125 |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In