The TE Connectivity 5499910-9 is a header with 40 male positions and is shrouded for protection.
It features short latches and is plated with 15 microinches of gold for reliable conductivity.
This connector is typically used in electronic circuit boards for secure signal transmission.
Its robust design makes it suitable for various industrial applications.
| Type |
Ribbon Cable Connectors |
| Number of Positions |
40 |
| Number of Rows |
2 |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Plug |
| Connector Height |
.549 |
| Connector Length |
2.76 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Housing Material |
Glass-Filled Nylon/Polyester |
| Insulation Resistance |
5000 |
| Mating Alignment |
With |
| Mating Alignment Type |
Dual Polarizing Bar |
| Mating Retention |
With |
| Mating Retention Type |
Ejection Latch |
| Mating Square Post Dimension |
.025 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Packaging Method |
Tray |
| Packaging Quantity |
24 |
| Panel Mount Feature |
Without |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
100 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mount Retention Type |
Mounting Ears |
| PCB Thickness (Recommended) |
.062 |
| Primary Product colour |
Black |
| Row-to-Row Spacing |
.1 |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.11 |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In