TE Connectivity 5406721-2 Standard Modular Jack RJ45 TGray 1 pc

Order Code:

07-4651

Brand: TE Connectivity MPN: 5406721-2 EAN-13: 2050007209690
Qty Unit Price (Ex VAT)
5+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
595 in stock, despatched in 4 working days

The TE Connectivity 5406721-2 is a standard modular RJ45 connector designed for Ethernet applications. It supports Cat 5, Cat 6, and Cat 7 cables and provides reliable data transmission in network environments. This connector is typically used in computer networking, telecommunications, and data communications systems.
Type RJ45 Connectors
Centerline (Pitch) 1.016mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Height .488
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Low
Contact Base Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Underplating Material Nickel
Housing Material High Temperature Thermoplastic
Misc Attribute TE AMP Standard Modular Jacks
Number of Positions 8
Operating Temperature Range -40 – 158
Packaging Method Tape & Reel
Packaging Quantity 200
Packaging Type Box
Panel Mount Feature With
Panel Mount Feature Type Panel Stops
PCB Contact Termination Area Plating Material Tin
PCB Mount Orientation Right Angle
PCB Mount Retention Type Boardlock
PCB Thickness (Recommended) .062
Shielded No
Termination Method to PCB Surface Mount
Termination Post & Tail Length .059
UL Flammability Rating UL 94V-0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot