Easter Opening Hours and Delivery Dates here

TE Connectivity 54012-1 Size 23 Connector (CPC Accessory)

Order Code:

50-0141

Brand: TE Connectivity MPN: 54012-1

Discontinued


The TE Connectivity Size 23 Connector is a CPC accessory for cable entry side (with seal) has a cable diameter sealing range of 13.97-31.75mm.


  • Shell Size 23
  • RoHS compliant, ELV compliant
  • Black colour
Type Cable clamp for CPC connector
Compatible Cable Diameter Range .55 – 1.25
Operating Temperature (Max) 230
Operating Temperature Range -67 – 230
Orientation Straight
Packaging Method Package
Packaging Quantity 50
Primary Product colour Black
Thread Size 1-3/8-18

Trustpilot