The TE Connectivity 5352068-1 is a Z-PACK connector with 110 female contacts.
It features a 2mm pitch and an unshrouded design for high-density applications.
This connector is typically used in telecommunications and data networking equipment.
It is suitable for use in high-speed communication systems.
| Type |
Hard Metric Backplane Connectors |
| Number of Positions |
110 |
| Centerline (Pitch) |
3.683mm |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1.5 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
50 |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Housing Material |
Polyester GF |
| Mating Alignment Type |
Multi-Purpose Center |
| Number of Columns |
22 |
| Number of Rows |
5 |
| Number of Signal Positions |
110 |
| Operating Temperature Range |
-67 – 257 |
| Packaging Method |
Tube |
| Packaging Quantity |
11 |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Orientation |
Right Angle |
| Primary Product colour |
Grey |
| Sealable |
No |
| Shielded |
Yes |
| Termination Method to PCB |
Through Hole - Press-Fit |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In