Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE Connectivity 5-826631-0 1 x 50 Pin Header Angled 2.54mm Max 3A Gold Plated

Order Code:  

50-1687

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 5-826631-0  Copy to clipboard
 Report an error

Discontinued

These low-cost angled pin headers from TE Connectivity have a single row of 50 pins. Even in extreme stress, secure contact is ensured through a double spring-contact principle with overspeed protection.
  • 2.54mm pitch
  • Gold-plated contacts
  • Nominal current 3A (max)
  • Pin length 6.7mm

Reviews


Be the first to submit a review