Christmas Opening Hours and Delivery Dates here

TE Connectivity 350792-1 4 Pole MATE-N-LOK Plug Header

Order Code:

22-4640

Brand: TE Connectivity MPN: 350792-1

Discontinued


TE Connectivity's 350792-1 is a pin socket connector with 4 positions, designed for male and unshrouded applications.

It offers high reliability in electronic assemblies, ensuring secure connections.

The connector is suitable for use in various industrial and automotive systems.

Its robust design supports applications requiring durable and stable electrical connectivity.


  • Universal Mate-N-Lok connector
  • Positive lock type
  • 4 circuits
  • 19A current rating
  • 600V voltage rating
  • Plug gender
  • 6.35mm pitch
  • Crimp termination
  • PCB mounting
  • White colour
  • Phosphor bronze contact material
  • Tin contact plating
  • Nylon housing material
  • 1000MR insulation resistance
  • 3.5mR contact resistance
  • Fully polarised
  • UL, CSA approved
  • TE Connectivity type 350792-1
Type Positive lock
Connection Plug header
Number of Pins 4
Number of Rows 2
Orientation Straight
Pitch 6.35mm

Trustpilot