Christmas Opening Hours and Delivery Dates here

TE Connectivity 350767-1 Universal MATE-N-LOK Connector Housing Nylon 3 Pole

Order Code:

50-1714

Brand: TE Connectivity MPN: 350767-1

Discontinued


The TE Connectivity 350767-1 is a three-position Uni-Mate connector featuring a female shrouded design.

This connector ensures secure and reliable electrical connections with its versatile application in various electrical devices.

Its robust construction is suited for use in both automotive and industrial settings.

With a compact and durable design, it supports efficient power transmission and easy integration into electronic assemblies.


  • 6.35mm pitch
  • 15A nominal current
  • Temperature range -55 to +120°C
  • Manufacturer type 350767-1
Type Housing
Connection Free plug
Number of Pins 3
Number of Rows 1
Orientation Straight

Trustpilot