Christmas Opening Hours and Delivery Dates here

TE Connectivity 350766-1 3 Pole Mate-n-lok Plug Housing

Order Code:

22-4602

Brand: TE Connectivity MPN: 350766-1

Discontinued


Mate-N-Lok Plug Housing, Positive Lock Type, 3 Circuits, 9.5A Current Rating, 600V Voltage Rating, Plug Gender, Crimp Termination, Free Hanging Mounting, Natural Colour, Nylon Housing Material, Plugs and Receptacles are Fully Polarised, Positively Lock Together, Accepts Both Pin and Socket Crimp Contacts Mixed in the Same Housing, UL, CSA Approved
Type Positive lock
Connection Plug housing
Number of Pins 3
Number of Rows 1
Orientation Straight
Pitch 6.35mm

Trustpilot