The TE Connectivity 350628-1 is a female unshrouded power contact designed for 18-24 AWG wire sizes.
It is constructed for reliable and efficient electrical connections.
Typical applications include use in automotive and industrial equipment.
The product ensures secure connections in environments where vibration and mechanical stress are present.
| Type |
Connector Contacts |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.05 – .11 |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
9 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Packaging Method |
Reel |
| Packaging Quantity |
6500 |
| Product Terminates To |
Wire & Cable |
| Termination Method to Wire & Cable |
Crimp |
| Wire Insulation Support |
Without |
| Wire Size |
24 – 18 |
To use this facility please Sign In.
Sign In