Christmas Opening Hours and Delivery Dates here
TE Connectivity 3-644042-4 MTA-100 Socket Housing 4 Pins 1 pc

Image Representative of Range

TE Connectivity 3-644042-4 MTA-100 Socket Housing 4 Pins 1 pc

Order Code:

07-4505

Brand: TE Connectivity MPN: 3-644042-4 EAN-13: 2050002875203
Qty Unit Price (Ex VAT)
3+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6 available to back orderBack-order availability date - 09/01/2026

TE Connectivity manufactures the MTA-100 socket housing cable with 4 pins under part number 3-644042-4. This component is typically used in electronic and industrial applications for secure and reliable cable connections. It features a compact design suited for low-voltage signal transmission.
Type Socket housing cable
Number of Ways 4
Number of Rows 1
Colour Red
AWG (min.) 22
AWG max. 22
Case Material Polyamide
Connection Cut & Clip
Connector contact surface Tin plated
Connector system wire-to-board
Connector Type Socket, right angle
Contact Material Copper alloy
Dimensions (L x W x H) 6.99 x 13.21 x 10.16 mm
Height 10.16mm
Industrial packaging No
Insulation Material Polyamide
Length 6.99mm
max. cross section 0.40mm²
Max. temperature +105°C
Min. cross section 0.30mm²
Min. temperature -55°C
Misc Attribute MTA-100
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 250V AC
Pin shape Rectangular
Pins per row 4
Series MTA-100
Width 13.21mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot