TE Connectivity 292156-2 is a CT relay header male shrouded wire housing designed for secure electrical connections.
It features sturdy construction with flame-retardant material and supports a current rating of up to 3 amps.
This product is typically used in industrial and automotive applications for reliable relay and wire-to-board connections.
With its compact design, it ensures easy installation and a secure fit for various electronic housings.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Centerline (Pitch) |
1.9812mm |
| Circuit Application |
Signal |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL |
| Connector & Housing Type |
Plug to Plug Relay Header |
| Connector Height |
.472 |
| Connector Length |
.307 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
2 |
| Contact Retention Within Housing |
Without |
| Contact Type |
Pin |
| Housing Material |
Nylon 66 |
| Mating Retention |
Without |
| Number of Positions |
6 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 221 |
| Packaging Method |
Bag & Box |
| Packaging Quantity |
800 |
| Panel Mount Feature |
Without |
| Primary Product colour |
White |
| Sealable |
No |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In