Easter Opening Hours and Delivery Dates here

TE Connectivity 280592 Wire Housing Female Unshrouded 6 Positions

Order Code:

14-6272

Brand: TE Connectivity MPN: 280592
Qty Unit Price (Ex VAT)
300+ £0.548
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
7,394 in stock, despatched in 5 working days

TE Connectivity 280592 is a 6-position female unshrouded wire housing.

This component is designed for secure electrical connections and is made from durable materials.

It is typically used in automotive and industrial applications.

Its versatility allows for use in various electrical assemblies.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 3.9624mm
Number of Ways 6
Number of Rows 1
Circuit Application Signal
Connector & Housing Type Receptacle
Connector Product Type Housing
Connector Profile Standard
Contact Type Socket
Housing Material PBT
Operating Temperature Range -40 – 221
Primary Product colour Black
UL Flammability Rating UL 94V-1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot