The TE Connectivity 2359422-1 is a circular connector with 3 female contacts and an unshrouded design.
It provides reliable connectivity with robust construction for demanding environments.
Typically used in industrial and automotive applications, it is suitable for secure electrical connections.
This connector ensures durability and long-lasting performance with its high-quality materials.
| Type |
Plug & Socket Lighting Connectors |
| Number of Positions |
3 |
| Contact Type |
Socket |
| Circuit Application |
Power |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Cable-to-Cable |
| Contact Current Rating (Max) |
25 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
600 |
| Packaging Method |
Bag |
| Primary Product Color |
Black |
| Product Orientation |
Straight |
| Sealable |
Yes |
| Termination Method to Wire & Cable |
Screw Termination |
To use this facility please Sign In.
Sign In