Easter Opening Hours and Delivery Dates here

TE Connectivity 2106135-3 Board Connector Plug Male 3 Contact Black

Order Code:

14-4714

Brand: TE Connectivity MPN: 2106135-3
Qty Unit Price (Ex VAT)
70+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
78,549 in stock, despatched in 5 working days

TE Connectivity 2106135-3 is a board connector plug with three male contacts.

It features a black housing, providing reliable connections.

Commonly used in electronic and industrial applications, it ensures secure connectivity.

Its durable design supports various environmental conditions.


Type Plug & Socket Lighting Connectors
Number of Positions 3
Centerline (Pitch) 88.9mm
Connector & Contact Terminates To Wire & Cable
Connector System Wire-to-Wire
Contact Current Rating (Max) 5
Operating Temperature Range -40 – 221
Operating Voltage 400
Primary Product colour Black
Sealable Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot