Easter Opening Hours and Delivery Dates here

TE Connectivity 207464-7 D-Sub HDP-20 25P Plug Male Unshrouded Connector

Order Code:

14-2505

Brand: TE Connectivity MPN: 207464-7
Qty Unit Price (Ex VAT)
125+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
862 in stock, despatched in 5 working days

The TE Connectivity 207464-7 is a D-sub HDP-20 25-pin plug male unshrouded connector.

It features a durable plastic housing with gold-plated contacts for reliable electrical connections.

This connector is commonly used in computer and networking applications.

Ideal for providing secure connections in equipment where space is limited.


Type D-Shaped Connectors
Connection Angle 180°
Centerline (Pitch) 2.7432mm
Circuit Application Signal
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Panel Mount
Connector System Cable-to-Cable
Mating Retention With
Mating Retention Type Mounting Holes
Number of Positions 25
Operating Temperature Range -67 – 221
Packaging Method Package
Packaging Quantity 400
Sealable No
Shell Plating Material Tin
Shielded Yes
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot