TE Connectivity 206705-1 is a circular connector featuring 9 male crimp contacts.
It is unshrouded, allowing easy access for assembly and maintenance.
Ideal for various industrial applications, it ensures reliable electrical connections.
The connector is designed for robust and durable performance in challenging environments.
| Type |
Circular Power Connectors |
| Number of Positions |
9 |
| Contact Type |
Pin |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
13 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Housing Material |
PA 66 |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Number of Power Positions |
0 |
| Number of Signal Positions |
9 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Flange with Mounting Holes |
| Polarization Code |
A |
| Reverse Gender |
No |
| Sealable |
No |
| Shielded |
No |
| Thread Size |
3/4 - 20 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In