The TE Connectivity 206061-1 is a CPC female connector size 11-4 with an unshrouded design.
It offers reliable electrical connections and features a robust construction suitable for various industrial environments.
This connector is typically used in applications requiring quick and efficient mating, such as machinery and control systems.
Its design allows for easy installation and maintenance.
| Type |
Circular Power Connectors |
| Number of Positions |
4 |
| Contact Type |
Pin |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
11 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Housing Material |
Nylon |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Number of Power Positions |
0 |
| Number of Signal Positions |
4 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Flange with Mounting Holes |
| Polarization Code |
A |
| Reverse Gender |
No |
| Sealable |
No |
| Shielded |
No |
| Thread Size |
5/8-24 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In