Easter Opening Hours and Delivery Dates here

TE Connectivity 205209-7 D-Sub 37P Female Socket Zinc Unshrouded

Order Code:

14-2596

Brand: TE Connectivity MPN: 205209-7
Qty Unit Price (Ex VAT)
60+ £3.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 14 days

The TE Connectivity 205209-7 is a DSub 37P female socket designed for secure and reliable connections.

It features a zinc unshrouded construction for durability and effective shielding.

Common applications include data communication and interface solutions in computer and networking equipment.

This component provides excellent conductivity and a stable connection.


Type D-Shaped Connectors
Centerline (Pitch) 2.7432mm
Circuit Application Signal
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Panel Mount
Connector System Cable-to-Cable
Mating Retention With
Mating Retention Type Mounting Holes
Number of Positions 37
Operating Temperature Range -67 – 221
Packaging Method Package
Packaging Quantity 300
Sealable No
Shell Plating Material Zinc
Shielded Yes
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot