TE Connectivity 205204-8 D-Sub Connector 9P Male Plug Housing Unshrouded

Order Code:

14-2605

Brand: TE Connectivity MPN: 205204-8
Qty Unit Price (Ex VAT)
125+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack order, lead time 14 days

The TE Connectivity 205204-8 is a D-sub connector 9-pin male plug housing, designed for reliable electrical connections.

It features an unshrouded design, ideal for applications requiring easy access and assembly.

The connector is suitable for use in computer interfaces and other electronic equipment.

Its robust construction ensures durability in various operating conditions.


Type D-Shaped Connectors
Centerline (Pitch) 2.7432mm
Circuit Application Signal
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Panel Mount
Connector System Cable-to-Cable
Mating Retention With
Mating Retention Type Mounting Holes
Number of Positions 9
Operating Temperature Range -67 – 221
Packaging Method Package
Packaging Quantity 800
Sealable No
Shell Plating Material Tin
Shielded Yes
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot