Christmas Opening Hours and Delivery Dates here
TE Connectivity 2-963749-1 MCP Crimp Contact 1 Pin 1 pc

Image Representative of Range

TE Connectivity 2-963749-1 MCP Crimp Contact 1 Pin 1 pc

Order Code:

07-4293

Brand: TE Connectivity MPN: 2-963749-1 EAN-13: 2050002964860
Qty Unit Price (Ex VAT)
20+ £0.320
1000+ £0.270
2000+ £0.240
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,609 available to back orderBack-order availability date - 09/01/2026

TE Connectivity's 2-963749-1 is an automotive connector male unshrouded.

It features a reliable electrical connection suitable for automotive applications.

The part is designed to withstand harsh environmental conditions, ensuring durability and performance.

It is typically used in vehicle electrical systems to facilitate secure wire connections.


Type Crimp contact
Plug / Socket Pin
Current Rating 20A
AWG (min.) 17
AWG max. 20
Connection Crimp
Connector contact surface Tin plated
Connector system automotive
Contact Material Copper alloy
Factory colour Silver
Industrial packaging No
max. cross section 1mm²
Max. temperature +130°C
Min. cross section 0.50mm²
Min. temperature -40°C
Misc Attribute MCP
Number of Rows 1
Pin shape Rectangular
Pins per row 1
Series MCP
Total number of pins 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot