The TE Connectivity 2-1761608-6 is a connector header featuring 16 male positions.
It has a pitch of 0.100 inches and is unshrouded, allowing for easy mating and unmating.
This component is typically used in electronic applications for signal and power connections on printed circuit boards.
Its robust design makes it suitable for various electronics assembly needs.
| Type |
Ribbon Cable Connectors |
| Number of Positions |
16 |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Plug |
| Connector Height |
.36 |
| Connector Length |
1.1 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Low |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1 |
| Contact Mating Area Plating Material |
Gold Flash |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Housing Material |
PBT |
| Insulation Resistance |
5000 |
| Mating Alignment |
With |
| Mating Alignment Type |
Center |
| Mating Retention |
With |
| Mating Retention Type |
Ejection Latch |
| Number of Rows |
2 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Packaging Method |
Tube |
| Packaging Quantity |
19 |
| Panel Mount Feature |
Without |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
100 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| Primary Product colour |
Blue |
| Row-to-Row Spacing |
.1 |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.102 |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In