TE Connectivity 2-111623-1 is a lead-free female shrouded connector.
This MTA connector features reliable insulation displacement contact technology.
It is typically used in telecommunications and computer equipment applications.
The part supports efficient, cost-effective mass termination of discrete wires.
| Type |
Ribbon Cable Connectors |
| Number of Positions |
20 |
| Number of Rows |
2 |
| Centerline (Pitch) |
2.0066mm |
| Circuit Application |
Signal |
| Compatible Insulation Diameter Range |
.028 – .034 |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.334 |
| Connector Length |
.991 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Low |
| Connector System |
Wire-to-Board |
| Connector Width |
.22 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
.5 |
| Contact Mating Area Plating Material Thickness |
29.92 |
| Contact Shape & Form |
Single Beam |
| Contact Type |
Socket |
| Housing Material |
Polyester |
| Insulation Resistance |
5000 |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Ejection Latch |
| Mating Square Post Dimension |
.02 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
125 |
| Packaging Method |
Box & Tray |
| Packaging Quantity |
50 |
| Panel Mount Feature |
Without |
| PCB Contact Termination Area Plating Material |
Tin-Lead |
| PCB Mount Alignment |
With |
| Primary Product Color |
Black |
| Row-to-Row Spacing |
.1 |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Wire Size |
158 |
To use this facility please Sign In.
Sign In