TE Connectivity 1838274-3 is a circular connector with five positions for female connections.
It is unshrouded, ensuring easy access in applications.
This component is typically used in industrial and automation systems.
Its robust design supports reliable connectivity in challenging environments.
| Type |
Standard Circular Connectors |
| Assembly Type |
Electrical Connector |
| Circuit Application |
Signal |
| Circular Connector Contact Type |
Socket |
| Circular Connector Insulation Material Type |
PA |
| Circular Connector Shell Size |
15 |
| Circular Connector Type |
Receptacle |
| Compatible With Approved Standards Products |
IEC |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector System |
Cable-to-Cable |
| Contact Current Rating (Max) |
5 |
| Contacts Preloaded |
Yes |
| Factory Installed Backshell |
With |
| Hermetically Sealed |
Yes |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded |
| Number of Positions |
5 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
5 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
500 |
| Packaging Quantity |
20 |
| Polarization Code |
A |
| Prewired |
No |
| Primary Product Color |
Black |
| Reverse Gender |
Yes |
| Sealable |
Yes |
| Shell Base Material |
Plastic |
| Shell Type |
Plastic |
| Shielded |
No |
| Termination Method to Wire & Cable |
Solder |
| Wire Size |
22 – 20 |
To use this facility please Sign In.
Sign In