TE Connectivity 182916-1 CPC 16-Pin Standard Pin Casing with Rectangular Flange

Order Code:

50-0134

Brand: TE Connectivity MPN: 182916-1

Discontinued


TE Connectivity 182916-1 is a circular connector that features a female unshrouded design.

This connector is standard sex and suited for cables sized 17-16 AWG.

It is commonly used in electronic and industrial applications for reliable signal transmission.

The high-quality materials ensure durability and consistent performance.


  • 16 pins
  • With rectangular flange
  • Colour black
  • Nominal voltage 600V
  • Operating temperature -55 to +125°C
  • Manufacturer's type 182916-01
Type Circular Power Connectors

Trustpilot