TE Connectivity 182641-1 CPC 14-Pin Inverted Socket Casing Rectangular Flange

Order Code:

50-0127

Brand: TE Connectivity MPN: 182641-1

Discontinued


TE Connectivity 182641-1 is a standard connector, female, unshrouded with a flange design.

It features a 17-14 square shape, suitable for secure electrical connections.

The connector is typically used in various applications requiring reliable connectivity in harsh environments.

Its design ensures ease of installation and maintenance.


  • 14 pins
  • Rectangular flange
  • Colour black
  • Nominal voltage 600V
  • Operating temperature -55 to +125°C
  • Manufacturer's type 182641-01
Type Circular Power Connectors
Gender Female
Mounting Type Flange
Nominal Voltage 600V
Number of Ways 14

Trustpilot