The TE Connectivity 177906-1 is a female unshrouded power double lock connector.
It features a robust design for securing wire connections and ensuring reliable electrical performance.
Typically used in automotive and industrial applications, it provides a secure connection in demanding environments.
The connector is designed for easy installation and maintenance, enhancing its versatility.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Number of Rows |
1 |
| Centerline (Pitch) |
3.9624mm |
| Circuit Application |
Power & Signal |
| Compatible With Agency/Standards Products |
UL |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Cap |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Layout |
Inline |
| Contact Retention Within Housing |
Without |
| Contact Type |
Tab |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Material |
Nylon 6/6 |
| Number of Positions |
2 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
0 |
| Operating Temperature Range |
-22 – 221 |
| Operating Voltage |
300 |
| Packaging Method |
Bag |
| Packaging Quantity |
200 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Latches |
| Primary Product Color |
Natural |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In