Christmas Opening Hours and Delivery Dates here

TE Connectivity 172169-1 Mini-Universal MATE-N-LOK Plug Casing UL94V-0 9 Pole

Order Code:

50-2399

Brand: TE Connectivity MPN: 172169-1

Discontinued


The TE Connectivity Mini-Universal MATE-N-LOK Plug Casing White 23.7 x 14mm is a miniaturised version of the proven universal-MATE-N-LOC plug connector, and is ideal for light industries, maintenance electronics.
  • 9 positions
  • Mini-Universal MATE-N-LOK product line
  • Wire-to-wire
  • Applies to wire/cable
  • Standard glow wire rating
  • Manufacturer type description: 172169-01/172169-1

Supply without contacts
Type Plug housing
Connection Free plug
Number of Pins 9
Number of Rows 3
Orientation Straight
Pitch 4.14mm

Trustpilot