Christmas Opening Hours and Delivery Dates here

TE Connectivity 172166-1 Mini-Universal MATE-N-LOK Plug Casing UL94V-0 3 Pole

Order Code:

50-2394

Brand: TE Connectivity MPN: 172166-1

Discontinued


The TE Connectivity 172166-1 connector is a rectangular component designed for use with three contacts.

It is female and unshrouded, allowing for easy connection and disconnection.

This connector is typically employed in automotive and industrial applications where secure electrical connections are necessary.

Its durable construction ensures reliable performance in various environments.


  • Three positions
  • Mini-Universal MATE-N-LOK product line
  • Wire-to-wire
  • Applies to wire/cable
  • Standard glow wire rating
  • Manufacturer type description: 172166-1

Supply without contacts
Type Plug housing
Connection Free plug
Number of Pins 3
Number of Rows 1
Orientation Straight
Pitch 4.14mm

Trustpilot