Christmas Opening Hours and Delivery Dates here

TE Connectivity 172165-1 Mini-Universal MATE-N-LOK Plug Casing UL94V-0 2 Pole

Order Code:

50-2402

Brand: TE Connectivity MPN: 172165-1

Discontinued


The TE Connectivity 172165-1 is a female unshrouded plug designed for pin and socket connectors.

It features 2 circuits and is suitable for use where reliable electrical connections are required.

Typical applications include automotive and industrial equipment.

The connector ensures a secure fit and is designed for ease of use and durability.


  • 2 positions
  • Mini-Universal MATE-N-LOK product line
  • Wire-to-wire
  • Applies to wire/cable
  • Standard glow wire rating
  • Manufacturer type description: 172165-1

Supply without contacts
Type Plug housing
Connection Free plug
Number of Pins 2
Number of Rows 1
Orientation Straight
Pitch 4.14mm

Trustpilot