Christmas Opening Hours and Delivery Dates here
TE Connectivity 167021-2 Ampmodu IV Crimp Socket Med. Force Gold 32-28AWG

TE Connectivity 167021-2 Ampmodu IV Crimp Socket Med. Force Gold 32-28AWG

Order Code:

63-7667

Brand: TE Connectivity MPN: 167021-2

Discontinued


TE Connectivity 167021-2 is a housing designed for female shrouded connectors.

It features a gold-plated contact area measuring 0.032-0.09 micrometres for enhanced conductivity and corrosion resistance.

The housing is intended for applications requiring secure and reliable electrical connections, such as automotive and industrial equipment.

Its robust design ensures durability under various environmental conditions.


  • Product type: contact
  • Connector type: socket
  • Applies to: wire/cable
  • Contact plating: gold
  • Contact base material: phosphor bronze
  • Wire/cable type: discrete wire
  • Termination method to wire/cable: crimp
  • Wire size (AWG): 32 - 28
  • Wire size (mm²): .03 -.09
  • Insulation diameter: 1.2mm [.047 in ]
  • Insulation support: yes
  • Crimp area plating material: gold flash
  • Insertion force: intermediate
  • Packaging quantity: 17500 (reel)
  • Mftrs part no. 167021-2

For 0.63mm "Round" Post and 0.63 x 0.63mm "Square" Post.
Type Connector Contacts

Trustpilot