Easter Opening Hours and Delivery Dates here

TE Connectivity 1658675-1 D-Sub Connector Male Unshrouded Crimp Kit

Order Code:

15-8998

Brand: TE Connectivity MPN: 1658675-1
Qty Unit Price (Ex VAT)
100+ £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 14 days

The TE Connectivity 1658675-1 is a D-sub connector unshrouded crimp kit designed specifically for male configurations.

It features a robust design that accommodates reliable signal connections with efficient assembly.

This connector is typically used in telecommunications and data applications, where dependable connectivity is essential.

Its customisable assembly options make it versatile for various industrial and commercial uses.


Type D-Sub Connector
Centerline (Pitch) 2.286mm
Circuit Application Signal
Compatible Insulation Diameter Range 4.19 – 11.56
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Panel Mount
Connector System Cable-to-Cable
Mating Retention With
Mating Retention Type Mounting Holes
Number of Positions 15
Operating Temperature Range -67 – 221
Packaging Method Bag
Packaging Quantity 100
Sealable No
Shell Plating Material Tin
Shielded Yes
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot