Christmas Opening Hours and Delivery Dates here

TE Connectivity 163088-2 Crimp Pin Connector Contact Size 16 AWG 24-20 Bush BU1

Order Code:

50-0092

Brand: TE Connectivity MPN: 163088-2

Discontinued


TE Connectivity 163088-2 is a connector accessory designed for robustness.

It features a minimum diameter of 0.043 inches and a maximum diameter of 0.07 inches, allowing for versatile connectivity options.

This accessory is typically used in electronic and electrical applications to secure and protect connections.

It ensures reliable performance in various environmental conditions.


  • Type III+ Series
  • Bush contact BU1
  • Gold (30) contact plating, mating area, material
  • Wire Range 0.20-0.60²mm
Type Crimp pin
Connection Pin header
Number of Pins 1
Orientation Straight

Trustpilot