TE Connectivity 1586359-6 Mini Pin & Socket Connector Female Unshrouded 6P Seal

Order Code:

15-8794

Brand: TE Connectivity MPN: 1586359-6
Qty Unit Price (Ex VAT)
10+ £2.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 14/03/2026

TE Connectivity 1586359-6 is a mini pin socket connector with six positions.

It is female unshrouded and features a seal for enhanced durability.

The connector is typically used in electronic devices where space is limited.

Its reliable performance makes it suitable for various industrial and consumer applications.


Type Wire to Wire Housing
Compatible Insulation Diameter Range .05 – .083
Operating Temperature (Max) 194
Operating Temperature Range -40 – 194
Packaging Method Package
Packaging Quantity 1200
Primary Product Color Blue
Primary Product Material Silicone Rubber
Wire Size 18 – 26

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot