Christmas Opening Hours and Delivery Dates here

TE Connectivity 1445022-4 Micro MATE-N-LOK 4-pin Plug-in Casing Crimp 3mm

Order Code:

50-5827

Brand: TE Connectivity MPN: 1445022-4

Discontinued


4-pin single row housings for Micro Mate-N-Lok plug connectors from TE Connectivity.


  • Colour black
  • Size (length x width) 14 x 13mm
  • Pitch 3.0mm
  • Nominal current 5A
  • Temperature range -40 to +105°C
  • Manufacturer's part no. 1445022-4

Supplied without contacts.
Type Plug housing
Connection Free plug
Number of Pins 4
Number of Rows 1
Orientation Straight
Pitch 3mm

Trustpilot