The TE Connectivity 141708-1 is a crimp socket female unshrouded gold connector.
It features reliable gold plating for enhanced conductivity and corrosion resistance.
This connector is ideal for use in electronic and electrical equipment requiring secure and dependable connections.
Typical applications include telecommunications, data communications, and industrial control systems.
| Type |
Crimp Contact |
| Barrel Type |
Open |
| Circuit Application |
Signal |
| Compatible Insulation Diameter Range |
.055 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
3 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
31.49 |
| Contact Retention Within Housing |
With |
| Contact Type |
Receptacle |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
49.21 |
| Mating Square Post Dimension |
.025 |
| Operating Temperature Range |
-85 – 221 |
| Packaging Method |
Bag |
| Packaging Quantity |
200 |
| Product Terminates To |
Wire & Cable |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| Wire Insulation Support |
With |
| Wire Size |
404 – 1022 |
To use this facility please Sign In.
Sign In