Easter Opening Hours and Delivery Dates here

TE Connectivity 1376390-1 Power Key Plug Male Shrouded 4P 5MM Nut

Order Code:

14-4205

Brand: TE Connectivity MPN: 1376390-1
Qty Unit Price (Ex VAT)
400+ £0.442
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
11,600 in stock, despatched in 5 working days

The TE Connectivity 1376390-1 is a male shrouded power key plug with four positions and a 5mm pitch.

It is equipped with a nut for secure attachment, ensuring reliable electrical connections.

Typical applications include industrial and automotive environments where robust and safe connections are crucial.

The durable construction is designed for environments requiring high power transfer and stability.


Type Wire to Board Housing
Centerline (Pitch) 5.0038mm
Circuit Application Power & Signal
Compatible Insulation Diameter Range .067 – .122
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Height .378
Connector Length .984
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Connector Width .638
Contact Base Material Copper Alloy
Contact Current Rating (Max) 10
Contact Retention Within Housing Without
Contact Type Receptacle
Glow Wire Rating GWT 750°C (Without Flame)
Housing Material Nylon 6/6 GF
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Latch
Number of Positions 4
Number of Power Positions 4
Number of Rows 1
Number of Signal Positions 0
Operating Temperature Range -40 – 221
Operating Voltage 300
Packaging Method Bag
Packaging Quantity 500
Panel Mount Feature Without
Primary Product colour Natural
Sealable No
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
UL Rating Recognized
Wire Size 434.18 – 2466.91

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot