The TE Connectivity 1241809-2 is a UMNL socket connector featuring three positions for female connections.
It is unshrouded, supporting easy access and assembly.
Typical applications include automotive and industrial systems where reliable connections are required.
Its robust design ensures durability and performance in demanding environments.
| Type |
Wire to Board Housing |
| Number of Rows |
1 |
| Centerline (Pitch) |
6.35mm |
| Circuit Application |
Power & Signal |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Length |
20.32 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
14.73 |
| Contact Layout |
Inline |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| Glow Wire Rating |
GWT 750°C (Without Flame) |
| Housing Material |
PA 6 |
| Number of Positions |
3 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Packaging Method |
Bag |
| Packaging Quantity |
500 |
| Primary Product Color |
Natural |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Recognized |
To use this facility please Sign In.
Sign In