The TE Connectivity 102241-2 is a polarized housing with a four-position female connector.
It features detent latching to ensure secure connections.
The connector is unshrouded, allowing for easy access in confined spaces.
It is typically used in electrical and electronic applications where reliable connection is essential.
| Type |
Wire to Board Housing |
| Pitch |
2.54mm |
| Number of Ways |
4 |
| Number of Rows |
1 |
| Circuit Application |
Signal |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.182 |
| Connector Length |
.4 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Beryllium Copper |
| Contact Current Rating (Max) |
3 |
| Contact Layout |
Inline |
| Contact Type |
Socket |
| Dielectric Withstanding Voltage (Max) |
750 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Material |
Nylon GF |
| Insulation Resistance |
5000 |
| Mating Retention |
With |
| Mating Retention Type |
Detent Latching |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Primary Product colour |
Black |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In