Christmas Opening Hours and Delivery Dates here

TE Connectivity 1-967325-1 AMP Round Plug Connector DIN 72585 4 Pin

Order Code:

50-0106

Brand: TE Connectivity MPN: 1-967325-1

Discontinued


TE Connectivity's 1-967325-1 is a circular connector featuring 4 female contacts.

This unshrouded connector is designed for robust electrical connections in harsh environments.

It is typically used in automotive and industrial applications requiring reliable performance.

The part excels in facilitating secure electrical connections in demanding conditions.


  • Cable mount
  • Straight cable plug
  • Black colour
  • Protection type IP69
Gender Male
IP Rating IP69
Mounting Type Cable mount
Nominal Voltage 230V
Number of Ways 4

Trustpilot